50-75% di sconto
Mill-Max299-43-308-11-001000Presa connettore
Conn DIP Socket SKT 8 POS 2.54mm Solder RA Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 10.1 | |
| 8.13 | |
| 10.1 | |
| Through Hole |
Keep a strong and tight connection for multi-wired circuits with this dip socket 299-43-308-11-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. 299-43-308-11-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 10.1 mm long, 10.1 mm tall and 8.13 mm deep. It is insulated with polychlorinated terphenyl.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
