10-25% di sconto
Mill-Max299-43-308-10-001000Presa connettore
Conn DIP Socket SKT 8 POS 2.54mm Solder RA Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 10.1 | |
| 13.21 | |
| 10.1 | |
| Through Hole |
This dip socket 299-43-308-10-001000 connector socket from Mill-Max Mfg. Corp. will handle your multi-wired connections with ease. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. 299-43-308-10-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 10.1 mm long, 10.1 mm tall and 13.21 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
