Vishay298D475X96R3M2TCondensatore in tantalio solido
Cap Tant Solid 4.7uF 6.3V M CASE 10% (1.6 X 0.85 X 0.9mm) Inward L SMD 3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 6.3VDC | |
| 3 | |
| Standard | |
| 0.09 | |
| 0.5 | |
| Polar | |
| 8 | |
| No | |
| No | |
| M | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 1.6 X 0.85 X 0.9 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.85 | |
| 0.9(Max) |
This 298D475X96R3M2T tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 6.3 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.9(Max) mm tall and 0.85 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.