ERNI Electronics294649Piastre connettori e prese PCB

Conn Shrouded Header HDR 8 POS 2.54mm Solder ST SMD T/R

ERNI Electronics brings you their shrouded 294649 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 294649 is housed in black liquid crystal polymer. This product is 26.78 mm long, 9.9 mm tall and 7.2 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.