PHOENIX CONTACT2938248Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 48V 10A 480W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.12 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 10 | |
| 480 | |
| 85 | |
| 264 | |
| 90 | |
| 350 | |
| 2000VAC | |
| 45 to 65 | |
| ±1 | |
| 90(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 20mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 3293 | |
| Mounting | DIN Rail |
| Package Height | 130 mm |
| Package Width | 125 mm |
| Package Length | 157 mm |
| PCB changed | 10 |
| 10 |
Your electronic devices will need this 2938248 AC to DC power supply from Phoenix Contact to convert alternating currents into useful direct currents to operate. It has a voltage of 48 V. This part's single output can handle a current up to 10 A.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

