PHOENIX CONTACT2900370Relè a stato solido
Relay SSR 9mA 57.6V DC-IN 0.75A 253V AC-OUT
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 38.4 | |
| 57.6 | |
| 9(Typ) | |
| 253 | |
| 0.75 | |
| AC | |
| 1 Form A | |
| -25 | |
| 60 | |
| Mounting | DIN Rail |
| Package Height | 80 |
| Package Width | 6.2 |
| Package Length | 94 |
Never worry about wires becoming undone by implementing this plc terminal blocks 2900370 PCB terminal block developed by Phoenix Contact. This F connector has 5 F contacts. It has a maximum voltage rating of 48 VDC. This is a 5-row connector. It has a female type gender. This quick disconnect terminal has an operating temperature of -25 to 60 °C. This product is 80 mm long, 94 mm tall and 6.2 mm deep. Its wire is 14-26 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

