| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | 5A991b. |
| Stato del componente | Active |
| Codice HTS | 8517.62.00.20 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Number of Primary Switch Ports | 16 |
| Maximum Data Rate (Mbps) | 100 |
| Typical Data Rate (Mbps) | 10/100 |
| Minimum Operating Supply Voltage | 12VDC |
| Typical Operating Supply Voltage | 24VDC |
| Maximum Operating Supply Voltage | 48VDC |
| Fiber Support | Yes |
| Integrated LED Drivers | No |
| VLAN Support | No |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | DIN Rail |
| Package Height | 173 |
| Package Width | 66 |
| Package Length | 140 |