PHOENIX CONTACT2866323Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 24V 10A 240W
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 10 | |
| 240 | |
| 85 | |
| 264 | |
| 2000VAC | |
| 45 to 65 | |
| ±1 | |
| 89(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 10mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 1400 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 60 |
| Package Length | 152.5 |
Ensure optimal performance of your electronic device with the use of this 2866323 AC to DC power supply from Phoenix Contact. It has a voltage of 24 V and maximum output power of 240 W. This part's single output can handle a current up to 10 A. This part has a temperature range of -25 °C to 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.