| RoHS (Unione Europea) | RoHS Not Applicable |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Obsolete |
| Codice HTS | 9030.32.00.00 |
| Automotive | Unknown |
| Type | Digital |
| Style | Handheld |
| Display Type | LCD |
| Display Digits | 3.5 |
| Diode Test | Yes |
| Continuity Test | Yes |
| Low Battery Indication | No |
| Data Hold | Yes |
| Ranging | Manual |
| Maximum AC Voltage Measurement (V) | 1000 |
| Maximum DC Voltage Measurement (V) | 1500 |
| Maximum AC Current Measurement (A) | 20 |
| Maximum DC Current Measurement (A) | 20 |
| Maximum Resistance Measurement (MOhm) | 20 |
| Warranty (Year) | 5Year |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Product Weight (g) | 353 |
| Dimensions (mm) | 175x89x38 |