Fair-Rite Products Corp2773037446Cordone in ferrite
Ferrite Beads Differential Mode 103Ohm 25MHz 5A 0.0012Ohm DCR Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Differential Mode | |
| 25M | |
| 103 | |
| 5 | |
| 0.0012 | |
| -55 | |
| 125 | |
| 9.25 | |
| Surface Mount | |
| Bulk | |
| 4.8 | |
| 2.9 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

