| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | 5A991B |
| Stato del componente | Active |
| Codice HTS | 8517.62.00.20 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate (Mbps) | 100 |
| Typical Data Rate (Mbps) | 10/100 |
| Minimum Operating Supply Voltage | 18.5VDC |
| Typical Operating Supply Voltage | 24VDC |
| Maximum Operating Supply Voltage | 30.5VDC |
| Power Supply Type | Single |
| Fiber Support | No |
| Integrated LED Drivers | Yes |
| VLAN Support | Yes |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 45 |
| Package Length | 115 |