Honeywell26PCCFM6GSensore di pressione montato sul board

Pressure Sensor 0V to 0.1V 0psi to 15psi Gage 4-Pin

This 26PCCFM6G board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. It has a voltage of 0 to 0.1 V. This device has a typical operating supply voltage of 10 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 1(Max) ms. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 45psi.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    12 settimane
    • Price: $96.25
    1. 1+$96.25
    2. 150+$95.28
    3. 1000+$93.74

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.