Belden2,5 MSF 05Piastre connettori e prese PCB
Conn Shrouded Header HDR 5 POS 5mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 5 | |
| 160VAC | |
| 1000 | |
| -40 | |
| 120 | |
| Bulk | |
| 17.2 | |
| 7.5 | |
| 22.5 | |
| Through Hole |
Lumberg's shrouded 2,5 MSF 05 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 5 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 160 VAC. It has a straight body orientation. Its pitch is 5 mm. It has a header type gender. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 120 °C. 2,5 MSF 05 is housed in polyamide. This product is 17.2 mm long, 22.5 mm tall and 7.5 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.