| EAR99 | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
Get more with less with Johanson's 251R15S360JV4E multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep. Its capacitance value is 36pF. It has a tolerance of 5%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.