Johanson Dielectrics251R15S1R0BV4ECondensatore in ceramica multistrato

Cap Ceramic 1pF 250V C0G 0.1pF Pad SMD 0805 125°C T/R

Get more with less with Johanson's 251R15S1R0BV4E multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 1pF. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $0.2308
    1. 4000+$0.2308
    2. 8000+$0.2284
    3. 12000+$0.2262
    4. 20000+$0.2239
    5. 24000+$0.2217
    6. 40000+$0.2194
    7. 60000+$0.2172
    8. 100000+$0.2151
    9. 120000+$0.2129

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.