Johanson Dielectrics251R14S560GV4TCondensatore in ceramica multistrato

Cap Ceramic 56pF 250V C0G 2% Pad SMD 0603 125°C T/R

Since this 251R14S560GV4T multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 2%. Its capacitance value is 56pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $0.2986
    1. 4000+$0.2986
    2. 8000+$0.2956
    3. 12000+$0.2926
    4. 20000+$0.2897
    5. 24000+$0.2868
    6. 40000+$0.2840
    7. 60000+$0.2811
    8. 100000+$0.2783
    9. 120000+$0.2755

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.