| EAR99 | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
Due to the use of different ceramic dielectric materials used in this 251R14S200FV4T multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. Its capacitance value is 20pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.