Johanson Dielectrics251R14S0R9BV4TCondensatore in ceramica multistrato

Cap Ceramic 0.9pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this 251R14S0R9BV4T multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 0.9pF.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $0.1502
    1. 4000+$0.1502
    2. 8000+$0.1487
    3. 12000+$0.1472
    4. 20000+$0.1457
    5. 24000+$0.1442
    6. 40000+$0.1428
    7. 60000+$0.1414
    8. 100000+$0.1400
    9. 120000+$0.1386

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.