CONEC248C21530XConnettore D-subminiatura

Conn D-Sub F 9 POS Solder RA Thru-Hole 9 Terminal 1 Port

It's easy to communicate between serial connections by using the 248C21530X DVI connector from Conec. This female connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This 2-row connector has a single port. 248C21530X is housed in polybutylene terephthalate. This product is 12.93 mm tall. Its 9 terminals use the solder termination method.

9 pezzi: disponibili per la spedizione 2 domani

    Total$91.53Price for 3

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 9 pezzi
      • Price: $30.51

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.