CONEC241A27620XConnettore D-subminiatura
Conn D-Sub PIN 44 POS Solder ST Thru-Hole 44 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 44 | |
| 44 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| PIN | |
| 3 | |
| 100VDC | |
| 1000 | |
| 10 | |
| -25 | |
| 85 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this high density d-sub 241A27620X DVI connector from Conec. This 3-row connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 100 VDC. This device has a maximum current rating of 3 A. 241A27620X is housed in polyester. This product is 53.42 mm long and 12.93 mm. Its 44 terminals use the solder termination method. This DVI connector has an operating temperature of -25 to 85 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

