BI Technologies23AR200LFTRCompensatore del resistori, potenziometri e reostati
Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200 | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 2.6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 200 | |
| 1 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 5 | |
| 5.2 | |
| 2.8 | |
| 0.14 | |
| Surface Mount |
Calibrate the resistance of a circuit with this 23AR200LFTR potentiometer from BI Technologies (TT electronics). This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with cermet technology. This product is 5 mm long, 2.54 mm tall and 5 mm deep. This part has an operating temperature of -55 to 125 °C. The 23AR200LFTR part has a j-hook termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

