TE Connectivity2371017-1Custodia filo connettore dedicato
Conn Housing F 2 POS 40mm Crimp ST Panel Mount Orange Tray
High Voltage Power Bolt Connector IPT-HD
TE’s IPT-HD power bolt high-voltage connector offers a new shielding design, providing low-contact resistance and thicker options for conductor cross-sections used in Motor Control Unit (MCU), electrical axle, and motor applications of electric vehicles operating in demanding environments. Providing low-contact resistance — even after the vibration — with 1-,2- and 3- position, our IPT-HD power bolt connector can be used in environments exposed to extreme temperatures (-40℃ to +125 ℃) and to high engine-level vibrations. The power bolt high-voltage connector complies with ISO & LV standards.
With an ever-increasing demand for low-contact resistance and flexible assembly options for a wide range of diverse applications, the IPT-HD power bolt series comes in 50 mm², 70 mm² and 95 mm² conductor cross-sections. In addition to the traditional integral wiring harness assembly and an easy machining process for mounting holes, the IPT-HD power bolt connector series provides a separate, single wiring harness for increased assembly flexibility.
TE components are widely used for a range of applications in demanding, high-current, high-vibration environments, ironments, such as bus, truck, construction, agricultural, and passenger vehicles.
Key Applications
- E-Axle
- MCA (Motor Control Unit)
- E – motor
Key Benefits
- Enhanced EMC Performance
- Low-contact resistance shielding
- Handles excessive engine-level vibrations
- IP67, IP68 and IP6K9K sealing rated
- Increased Assembly Efficiency
- Flexible assembly with single wiring harness
- Quick, easy machining of mounting holes
- Broader Range of Applications
- 50/70/(95)mm² Conductor Cross-sections
- ISO compliant/LV216
- MCU(Motor Control Unit), E-axle, and E-motor applications
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 2 | |
| 1 | |
| Crimp | |
| 40 | |
| Straight | |
| 1000VDC | |
| -40 | |
| 140 | |
| Tray | |
| 94 | |
| 33.65 | |
| 43 | |
| Panel Mount |
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

