TE Connectivity2364689-7Interruttore a pressione
Switch Push Button ON Mom SPDT Flush Round Button 26A 250VAC Momentary Panel Mount Quick Connect Loose
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Momentary | |
| SPDT | |
| Flush Round Button | |
| ON Mom | |
| Threaded | |
| 26@250VAC | |
| 50 | |
| 50000 | |
| 1000000 | |
| Silver | |
| 0 | |
| Panel Mount | |
| Quick Connect | |
| 3 | |
| 10.9 | |
| Red | |
| Terminals | |
| Silicone | |
| IP67 | |
| Right Angle | |
| -25 | |
| 85 | |
| M22 | |
| 17.3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

