WAGO236-401Blocchi terminali connettore
Conn Modular Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Modular Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 24 | |
| 320V | |
| -60 | |
| 105 | |
| Box | |
| 0.9 | |
| 14 | |
| 13 | |
| Gray | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

