PHOENIX CONTACT2322430Moduli di interfaccia
VARIOFACE module, with screw connection and high density D-SUB miniature socket strip, for mounting on NS35 rails, no. of pos.: 62, width: 180 mm
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| EN 50178 | |
| 60|25 | |
| 20 | |
| 50 | |
| Package Height | 69 mm |
| Package Width | 62 mm |
| Package Length | 113.5 mm |
If you were planning on completing a total connector assembly then you'll definitely need this d-subminiature/terminal blocks 2322430 connector accessory from Phoenix Contact. This M/F connector has 62 M/F contacts. It has a male/female type gender. This product is 62 mm long, 69 mm tall and 180 mm deep. This part has an operating temperature range of -20 °C to 50 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.