Murata Power Solutions22R473CInduttore impiombato
Inductor General Purpose Wirewound 47uH 10% 1KHz 50Q-Factor 770mA 220mOhm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 47u | |
| 10% | |
| 1K | |
| 0.77 | |
| 0.77 | |
| 0.22 | |
| 50(Typ) | |
| 500K | |
| 10.9M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -25 | |
| 70 | |
| Bag | |
| 7 | |
| 10.5 |
Use this general purpose 22R473C leaded inductor from Murata Power Solutions to resist changes in electric current in an electronic circuit. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of -25 °C and a maximum of 70 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 10.9M(Typ) Hz. This leaded inductor has a maximum DC current of 770m A with a maximum resistance of 220m Ohm. This product is 10.5 mm tall. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 47u H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.