PHOENIX CONTACT2278351Piastre connettori e prese PCB
Conn Wire to Board HDR 5 POS 3.5mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 300V | |
| 5 | |
| 1.6 | |
| -40 | |
| 105 | |
| 25 | |
| 3 | |
| Through Hole |
Phoenix Contact's wire to board 2278351 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 5 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This device has a maximum current rating of 8 A. 2278351 is housed in light gray polyamide. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

