Syfer Technology2220Y5000105KXTWS2Condensatore in ceramica multistrato
Cap Ceramic 1uF 500V X7R 10% Pad SMD 2220 FlexiCap 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 500VDC | |
| X7R | |
| FlexiCap | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5.7 X 5 X 4.2 | |
| 2220 | |
| -55 | |
| 125 | |
| 5.7 | |
| 5 | |
| 4.2(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

