10-25% di sconto
Bourns2204-V-RCInduttore impiombato
Inductor High Current Toroid 18uH/11.3uH 15% 1KHz 10.8A 0.009Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 18u(OCL)/11.3u | |
| 15% | |
| 1K | |
| 10.8 | |
| 0.009 | |
| Through Hole | |
| Radial | |
| 11.68 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
Jump-start your electrical design by including this high current 2204-V-RC leaded inductor from Bourns. This part has a pitch of 11.68 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 18u/11.3u(Rated) H. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 10.8 A with a maximum resistance of 9m Ohm. This device utilizes toroid technology. This product is 13.97 mm deep. It has a tolerance of 15%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

