Molex22-04-1151Piastre connettori e prese PCB
Conn Wire to Board HDR 15 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Center Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.492 | |
| 37 | |
| 5.8 | |
| 11.7 | |
| Mini-Latch/KK | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

