Molex2162921041Cable Assembly AC Power
Cable Assembly AC Power 0.15m Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp 14AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 0.15 | |
| 14 | |
| Wire to Board | |
| Wire to Board | |
| M-M | |
| Crimp-Crimp | |
| 4 to 4 | |
| Straight to Straight | |
| 12/Contact | |
| 600VDC|600VAC | |
| Brass | |
| Tin | |
| Polyvinyl Chloride | |
| Natural | |
| -40 | |
| 105 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

