Mill-Max214-99-308-01-670800Presa connettore
Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 10.16 | |
| 10.16 | |
| 4.22 | |
| Surface Mount |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket 214-99-308-01-670800 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with tin-lead over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. 214-99-308-01-670800 is housed in nylon 4/6. This device has a maximum current rating of 3 A. It is insulated with nylon 4/6. This product is 10.16 mm long, 4.22 mm tall and 10.16 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
