Molex2135231001 | LTE/5G Cellular External AntennasAntenne

698MHz-2.7GHz LTE Hinged External Antenna, with SMA Male Connector, White

Off-the-Shelf Antennas offer superior coverage and reliability with high efficiency and peak gain for all major cellular bands. The LTE/5G antennas are designed for 2G/3G/4G/5G modules and devices.



Features and Advantages


  • •  Antenna connectors in straight and folded modes with SMA-J and RP-SMA-J mounting options offer design flexibility
  • •  Multi-protocol solution that supports GSM, CDMA, UMTS, LTE, 5G NR and other cellular bands makes I suitable for diverse applications
  • •  Hinge joint allows 90° rotation on the vertical plane and SMA-J connector allows 180° rotation on the horizontal plane, providing excellent directional coverage
  • •  High efficiency and peak gain for all major cellular bands provides strong and stable wireless connection


Markets and Applications


  •  Connected Home
  • •  Security and surveillance
  • •  Home automation
  • •  Home streaming
  • •  Entertainment
  • •  Smart appliances
  • •  Energy and utilities

  •  IoT
  • •  Wireless solutions

  •  Telecommunications/Networking
  • •  Infrastructure/Networking

  •  Commercial Vehicles
  • •  Networking


LTE/5G Cellular External Antennas Datasheet

Shop All Molex’s LTE/5G Cellular External Antennas


A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.