Molex2121955018Potenza del connettore
Sentrality 3.40mm Bottom-entry, Surface Mount Socket Assembly in Tape-and-Reel
Sentrality High-Power Pin and Socket Connector
Molex’s Sentrality Interconnect System introduces the eye-of-needle (EON) press-fit socket, a mezzanine-style, board-to-board and board-to-busbar connector that offers self-aligning without soldering, for enhanced design flexibility
Key Features:
Designed with a uniform flat top surface
Provides for flat-rock processing during insertion into the printed circuit board and saves money and time as customers do not have to purchase custom tooling to press the connector into the printed circuit board
Self-aligning capability
Allows Sentrality socket to float between wave springs that allow the socket to freely move radially +/- 1.00mm parallel to the plane of the PCBA during mating, helping to ensure no contact beam deformation
Eye-of-needle press fit tails
Enable high-quality, solderless electrical connections
Applications:
Telecommunications/Networking
- Servers
- Storage
Data Centers
- Servers
- Data Storage
- Power distribution units (PDUs)
- Uninterruptable power supplies
- Switches
- Routers
- Environmental control equipment
Industrial Automation
- Battery-charging stations
- DC-to-AC inverters
- Robotics
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Straight | |
| 75/Contact | |
| 600V | |
| -40 | |
| 125 | |
| 200 | |
| Tape and Reel | |
| 5.444 | |
| 3.4 | |
| 5.16 | |
| Sentrality | |
| 1 | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.