TE Connectivity20VR1Filtri di alimentazione
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Faston Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| General Purpose RFI | |
| 20 | |
| 0.7 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Faston | |
| 4 | |
| -10 | |
| 40 | |
| 132.8 | |
| 85.6 | |
| 38.9 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 20VR1 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 20VR1 power line filter has a quick connect termination style. This product is 85.6 mm long, 38.9 mm tall and 132.6 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

