Delta Electronics20DRGG5Filtri di alimentazione
Power Line Filter 2-Stage 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| 2-Stage | |
| 20 | |
| 0.45 | |
| 250VAC | |
| 1/1 | |
| 0.22 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| 4 | |
| -25 | |
| 100 | |
| 130.5 | |
| 105.1 | |
| 38.6 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 20DRGG5 power line filter from Delta Electronics is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. The 20DRGG5 power line filter has a quick connect termination style. This product is 130.5 mm long, 38.6 mm tall and 105.1 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.