Bourns2038-42-SM-RPLFTubi di scarico gas
Gas Discharge Tubes 420VDC 5kADC 5AAC 1pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±25% | |
| 675 | |
| 135 | |
| 850 | |
| 420 | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 300 | |
| 3 | |
| Solder Pad | |
| 3.3 | |
| 3 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 7.5 | |
| 5 | |
| 5 | |
| No | |
| Surface Mount |
Ideal for outdoor systems this 2038-42-SM-RPLF gas discharge tube from Bourns will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 420 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The 2038-42-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.3 mm. This product is 7.3 mm long, 5 mm tall and 5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

