Bourns2035-09-SM-RPLFTubi di scarico gas
Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| ±20% | |
| 350 | |
| 52 | |
| 525 | |
| 90 | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 300 | |
| 2 | |
| Solder Pad | |
| 3.9 | |
| 2 | |
| -55 | |
| Tape and Reel | |
| 85 | |
| 4.4 | |
| No | |
| Surface Mount |
Ideal for outdoor systems this 2035-09-SM-RPLF gas discharge tube from Bourns will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2035-09-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 3.9 mm. This product is 4.4 mm long, 5 mm tall and 5 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.