Bourns2027-15-SM-RPLFTubi di scarico gas
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±15% | |
| 350 | |
| 80 | |
| 575 | |
| 150 | |
| 10 | |
| 10 | |
| 10 | |
| 1 | |
| 400 | |
| 2 | |
| Solder Pad | |
| 2 | |
| -55 | |
| Tape and Reel | |
| 125 | |
| 6.4 | |
| 8 | |
| 7.5 | |
| No | |
| Surface Mount |
Bourns' 2027-15-SM-RPLF gas discharge tube is a good choice for surge protection. Its DC sparkover voltage is 150 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2027-15-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.42 mm long, 7.92 mm tall and 7.93 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

