Littelfuse2016L030DRFusibile resettabile PTC
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 20A 1.4W 3s 0.5Ohm SMD Solder Pad 2016 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 60VDC | |
| 20 | |
| 0.3 | |
| 0.6 | |
| 0.5 | |
| 2.3 | |
| 1.4 | |
| 3@1.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.44 X 4.43 X 1.25 | |
| 5.44(Max) | |
| 4.43(Max) | |
| 1.25(Max) | |
| 2016 | |
| Surface Mount |
Avoid delays in resuming normal operation with this 2016L030DR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 20. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 5.44(Max) mm long, 1.25(Max) mm tall and 4.43(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
