TE Connectivity2013595-2Interfaccia connettore
Conn D-Sub-RJ-45 Modular Adapter PL/PL 8 POS 1.27mm Solder ST Cable Mount 8 Terminal 1/1 Port Blister
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub-RJ-45 Modular Adapter | |
| PL/PL | |
| 8 | |
| 8 | |
| 1/1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 60V | |
| 500 | |
| 50 | |
| -40 | |
| 85 | |
| 200 | |
| Blister | |
| 33 | |
| 11 | |
| 9.5 | |
| Gold | |
| Copper Alloy | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

