Amphenol Communications Solutions20021221-00010C4LFPiastre connettori e prese PCB
Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 10 Positions, 1.27mm (0.500in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Dual Slot | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 9.34 | |
| 5.3 | |
| 5.6 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this shrouded 20021221-00010C4LF header connector from FCI. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 125 VAC. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. 20021221-00010C4LF is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. This product is 9.34 mm long, 5.6 mm tall and 5.3 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

