Amphenol Communications Solutions20021122-00048D4LFPiastre connettori e prese PCB

Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 48 contacts

Use this unshrouded 20021122-00048D4LF connector from FCI when board-to-board interconnects is required. This HDR connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a maximum voltage rating of 125 VAC. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. This product is 30.48 mm long, 3.4 mm tall and 10.1 mm deep. 20021122-00048D4LF is housed in black plastic.

Import TariffMay apply to this part

630 pezzi: disponibili per la spedizione 2 domani

    Total$2.34Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1332+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Taiwan
      • In Stock: 630 pezzi
      • Price: $2.338

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.