Amphenol Communications Solutions20020110-H021A01LFPiastre connettori e prese PCB
Conn Wire to Board HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12/Contact | |
| 300VAC | |
| -40 | |
| 115 | |
| 200 | |
| Box | |
| 12.16 | |
| 12 | |
| 8.5 | |
| 3.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 20020110-H021A01LF header connector from FCI on your PCB today! This HDR connector's 2 contacts that are made out of copper and plated with tin. It has a maximum voltage rating of 300 VAC. It has a header type gender. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A/contact. This product is 12.16 mm long, 8.5 mm tall and 12 mm deep. It uses the solder termination method. 20020110-H021A01LF is housed in green thermoplastic. This connector has an operating temperature of -40 to 115 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.