TE Connectivity2-1617019-3Relè di segnale
Signal Relay 26.5VDC 2A DPDT(33.78x10.16x22.23)mm Socket
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.41.0020 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 26.5 | |
| 39.25 | |
| 675 | |
| 50 | |
| 10000 | |
| 13.5VDC | |
| 0.96VDC | |
| 115 | |
| 28 | |
| 2 | |
| 5 | |
| 5 | |
| 100000 | |
| 50000000 | |
| Non-Latching | |
| Bifurcated Hardened Silver Alloy | |
| Socket | |
| Solder Hook | |
| 8 | |
| Hermetic Seal | |
| -65 | |
| 125 | |
| 19.8 | |
| 33.78 | |
| 10.16 | |
| 22.23 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

