TE Connectivity2-1609113-3Moduli di ingresso potenza
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Straight | |
| IEC 60320-1/C14 | |
| 3 | |
| 250VAC | |
| Switch | |
| 1 Pole | |
| -10 | |
| 40 | |
| 48 | |
| 34 | |
| Panel Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

