Honeywell1XE314Azione interruttore
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 1A 28VDC 4.73N Screw Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 1@28VDC | |
| 0.13 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| 4.73 |
Look no further for a switch to quickly open or close your circuit and use the 1XE314 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 28VDC. The 1XE314 snap action switch has a wire lead termination style. This product is 15.65 mm long, 18.92 mm tall and 8.03 mm deep. The maximum DC voltage rating is 28 VDC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
