Honeywell1SX12-TAzione interruttore

Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder

If you're looking for rapid switching to close your circuit use this 1SX12-T snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 7. This snap action switch has an operating temperature range of -54 °C to 121 °C. The 1SX12-T snap action switch has a solder termination style. This product is 12.7 mm long, 12.73 mm tall and 5.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    17 settimane
    • Price: $32.85
    1. 1+$32.85
    2. 200+$26.47
    3. 1000+$23.55
    4. 5000+$22.20

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.