onsemi1PMT5933BT1GZener
Zener Diode Single 22V 5% 17.5Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22 | |
| 5% | |
| 3200 | |
| 17 | |
| 1 | |
| 17.5 | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 2.05(Max) |
| Package Length | 2.18(Max) |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 2 | |
| Lead Shape | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1PMT5933BT1G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its test current is 17 mA. Its maximum power dissipation is 3200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

