| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 9.5 |
| Maximum Clamping Voltage (V) | 14.5 |
| Maximum Reverse Stand-Off Voltage (V) | 7.6 |
| Maximum Peak Pulse Current (A) | 103.4 |
| Maximum Reverse Leakage Current (uA) | 100 |
| Test Current (mA) | 125 |
| Peak Pulse Power Dissipation (W) | 1500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Commercial |
| Packaging | Bag |
| Diameter | 4.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.95(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case C |
| Pin Count | 2 |